Part Details for RN731HTTB8200D25 by KOA Speer Electronics Inc
Overview of RN731HTTB8200D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731HTTB8200D25
RN731HTTB8200D25 CAD Models
RN731HTTB8200D25 Part Data Attributes
|
RN731HTTB8200D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731HTTB8200D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN731HTTB8200D25
This table gives cross-reference parts and alternative options found for RN731HTTB8200D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731HTTB8200D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731HLTB8200D25 | Fixed Resistor, Thin Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | KOA Speer Electronics Inc | RN731HTTB8200D25 vs RN731HLTB8200D25 |
RNCF05T98200.5%R | Fixed Resistor, Thin Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | SEI Stackpole Electronics Inc | RN731HTTB8200D25 vs RNCF05T98200.5%R |
RR0306P-821-D | Fixed Resistor, Metal Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Susumu Co Ltd | RN731HTTB8200D25 vs RR0306P-821-D |
RN731HTTB8200D25 | RES,SMT,THIN FILM,820 OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE | KOA Corporation | RN731HTTB8200D25 vs RN731HTTB8200D25 |
RNC05T98200.5%R | Fixed Resistor, Thin Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | SEI Stackpole Electronics Inc | RN731HTTB8200D25 vs RNC05T98200.5%R |
RR0306-P-821-D | Fixed Resistor, Thin Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201 | Cyntec Co Ltd | RN731HTTB8200D25 vs RR0306-P-821-D |
RN731HLTB8200D25 | RES,SMT,THIN FILM,820 OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE | KOA Corporation | RN731HTTB8200D25 vs RN731HLTB8200D25 |
TFCR0201-20W-E-8200DT | Fixed Resistor, Thin Film, 0.05W, 820ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RN731HTTB8200D25 vs TFCR0201-20W-E-8200DT |