Part Details for RN731HTTB2201D25 by KOA Corporation
Overview of RN731HTTB2201D25 by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Part Details for RN731HTTB2201D25
RN731HTTB2201D25 CAD Models
RN731HTTB2201D25 Part Data Attributes
|
RN731HTTB2201D25
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
RN731HTTB2201D25
KOA Corporation
RES,SMT,THIN FILM,2.2K OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA CORP | |
Package Description | SMT, 0201 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Reference Standard | MIL-R-55342F | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 15 V |
Alternate Parts for RN731HTTB2201D25
This table gives cross-reference parts and alternative options found for RN731HTTB2201D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731HTTB2201D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731HLTB2201D25 | RES,SMT,THIN FILM,2.2K OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE | KOA Corporation | RN731HTTB2201D25 vs RN731HLTB2201D25 |
RR0306P222D-C | Fixed Resistor, Thin Film, 0.05W, 2200ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Thin Film Technology Corp (TFT) | RN731HTTB2201D25 vs RR0306P222D-C |
RNCF05T92.2K0.5%R | Fixed Resistor, Thin Film, 0.05W, 2200ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201, | SEI Stackpole Electronics Inc | RN731HTTB2201D25 vs RNCF05T92.2K0.5%R |
TFCR0201-20W-E-2201DT | Fixed Resistor, Thin Film, 0.05W, 2200ohm, 15V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0201, CHIP | VENKEL LTD | RN731HTTB2201D25 vs TFCR0201-20W-E-2201DT |