RN731HTTB1300D25
Description: Fixed Resistor, Thin Film, 0.05W, 130ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,

Overview of RN731HTTB1300D25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN731HTTB1300D25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN731HTTB1300D25 by KOA Speer Electronics Inc

RN731HTTB1300D25
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.23 mm
Package Length
0.6 mm
Package Style
SMT
Package Width
0.3 mm
Packing Method
TR
Rated Power Dissipation (P)
0.05 W
Reference Standard
MIL-R-55342F
Resistance
130 Ω
Resistor Type
FIXED RESISTOR
Size Code
0201
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
15 V
Want to compare parts?
  1. RN731HTTB1300D25
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.05W, 130ohm, 15V, 0.5% +/-Tol, -25,25ppm/Cel, 0201,
    VS

Alternate Parts for RN731HTTB1300D25

This table gives cross-reference parts and alternative options found for RN731HTTB1300D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731HTTB1300D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731HLTB1300D25 RES,SMT,THIN FILM,130 OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE KOA Corporation RN731HTTB1300D25 vs RN731HLTB1300D25
RN731HTTB1300D25 RES,SMT,THIN FILM,130 OHMS,15WV,.5% +/-TOL,-25,25PPM TC,0201 CASE KOA Corporation RN731HTTB1300D25 vs RN731HTTB1300D25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN731HTTB1300D25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN731HTTB1300D25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN731HTTB1300D25 would you like to use for your alert(s)?
  • Please alert me when RN731HTTB1300D25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN731HTTB1300D25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN731HTTB1300D25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN731HTTB1300D25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN731HTTB1300D25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN731HTTB1300D25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: