Part Details for RN731ETTP9532B25 by KOA Speer Electronics Inc
Overview of RN731ETTP9532B25 by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN731ETTP9532B25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 10 | 10000 |
|
$0.0709 / $0.5250 | Buy Now |
|
Quest Components | 8000 |
|
$0.0875 / $0.7000 | Buy Now |
Part Details for RN731ETTP9532B25
RN731ETTP9532B25 CAD Models
RN731ETTP9532B25 Part Data Attributes
|
RN731ETTP9532B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP9532B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 95300ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 95300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN731ETTP9532B25
This table gives cross-reference parts and alternative options found for RN731ETTP9532B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP9532B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1ETTP9532B25 | Fixed Resistor, Metal Film, 0.063W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731ETTP9532B25 vs RN73H1ETTP9532B25 |
WF04U9532AVLQ | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP9532B25 vs WF04U9532AVLQ |
CMF-K040295K30,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP9532B25 vs CMF-K040295K30,1%25PPM/KNP10 |
CMF040295K30,1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP9532B25 vs CMF040295K30,1%25PPM/KNS |
ERA2AEB9532X | Fixed Resistor, Metal Film, 0.063W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN731ETTP9532B25 vs ERA2AEB9532X |
CMF-N040295K30,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP9532B25 vs CMF-N040295K30,1%25PPM/KNP20 |
WF04U9532BTLQ | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP9532B25 vs WF04U9532BTLQ |
CMP040295K30,1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP9532B25 vs CMP040295K30,1%25PPM/KNP10 |
SF04U9532AALQ | Fixed Resistor, Thin Film, 0.0625W, 95300ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP9532B25 vs SF04U9532AALQ |
CMF-K040295K30,1%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 95300ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP9532B25 vs CMF-K040295K30,1%25PPM/KNP20 |