Part Details for RN731ETTP3090D25 by KOA Speer Electronics Inc
Overview of RN731ETTP3090D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731ETTP3090D25
RN731ETTP3090D25 CAD Models
RN731ETTP3090D25 Part Data Attributes
|
RN731ETTP3090D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP3090D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 309ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RN731ETTP3090D25
This table gives cross-reference parts and alternative options found for RN731ETTP3090D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP3090D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0402309R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMP0402309R0,5%25PPM/KNS |
RBS04DTP3090 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | RN731ETTP3090D25 vs RBS04DTP3090 |
CMP-N0402309R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMP-N0402309R0,5%25PPM/KNP10 |
ERA2AED3090X | Fixed Resistor, Metal Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN731ETTP3090D25 vs ERA2AED3090X |
CMF-K0402309R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMF-K0402309R0,5%25PPM/KNP20 |
CMP-N0402309R0,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMP-N0402309R0,5%25PPM/KNS |
CMP-N0402309R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMP-N0402309R0,5%25PPM/KNP20 |
CMF-N0402309R0,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMF-N0402309R0,5%25PPM/KNP20 |
RN73H1ETTP3090D25 | Fixed Resistor, Metal Film, 0.063W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731ETTP3090D25 vs RN73H1ETTP3090D25 |
CMP0402309R0,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP3090D25 vs CMP0402309R0,5%25PPM/KNP10 |