-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 2230ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN731ETTP2231D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731ETTP2231D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 2230ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 2230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for RN731ETTP2231D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731ETTP2231D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP04022K230,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMP04022K230,5%25PPM/KNS |
RN731ELTP2231D25 | Fixed Resistor, Thin Film, 0.063W, 2230ohm, 25V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | RN731ETTP2231D25 vs RN731ELTP2231D25 |
CMF-N04022K230,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMF-N04022K230,5%25PPM/KNP20 |
CMF-K04022K230,5%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMF-K04022K230,5%25PPM/KNS |
CMF-K04022K230,5%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.063W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMF-K04022K230,5%25PPM/KNP10 |
CMP-N04022K230,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMP-N04022K230,5%25PPM/KNP20 |
CMP04022K230,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMP04022K230,5%25PPM/KNP20 |
SF04U2231DTLQ | Fixed Resistor, Thin Film, 0.0625W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP2231D25 vs SF04U2231DTLQ |
CMF-K04022K230,5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | RN731ETTP2231D25 vs CMF-K04022K230,5%25PPM/KNP20 |
WF04U2231DTLQ | Fixed Resistor, Thin Film, 0.0625W, 2230ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RN731ETTP2231D25 vs WF04U2231DTLQ |