Part Details for RN70D4992FR36 by Vishay Dale
Overview of RN70D4992FR36 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70D4992FR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN70D4992FR36-ND
|
DigiKey | RES 49.9K OHM 3/4W 1% AXIAL Min Qty: 2500 Lead time: 57 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9900 | Buy Now |
Part Details for RN70D4992FR36
RN70D4992FR36 CAD Models
RN70D4992FR36 Part Data Attributes
|
RN70D4992FR36
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN70D4992FR36
Vishay Dale
RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RN70D4992FR36
This table gives cross-reference parts and alternative options found for RN70D4992FR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70D4992FR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN70D4992FB14 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FB14 |
RN70D4992FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 1 W, 1 %, 100 ppm, 49900 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FRE6 |
RN70D4992FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.75W, 49900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FRE6 |
RN70D4992FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.75W, 49900ohm, 500V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FBSL |
RN70D4992FR36 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.75W, 49900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FR36 |
RN70D4992FB14 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.75W, 49900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FB14 |
RN70D4992FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.75W, 49900ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN70D4992FR36 vs RN70D4992FRSL |