Part Details for RN70C7503FRSL by Vishay Intertechnologies
Overview of RN70C7503FRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70C7503FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN70C7503FRSL
|
Avnet Americas | CMF-70 750K 1% T-2 RN70C7503F RSL - Tape and Reel (Alt: RN70C7503FRSL) Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$0.5939 / $1.5933 | Buy Now |
Part Details for RN70C7503FRSL
RN70C7503FRSL CAD Models
RN70C7503FRSL Part Data Attributes
|
RN70C7503FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70C7503FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 750000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for RN70C7503FRSL
This table gives cross-reference parts and alternative options found for RN70C7503FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70C7503FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN70C7503FBSL | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C7503FRSL vs RN70C7503FBSL |
RN70C7503FRE6 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 750000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70C7503FRSL vs RN70C7503FRE6 |
RN70C7503FRE6 | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C7503FRSL vs RN70C7503FRE6 |
RN70C7503FB14 | RESISTOR, METAL FILM, 1 W, 1 %, 50 ppm, 750000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70C7503FRSL vs RN70C7503FB14 |
RN70C7503FB14 | Fixed Resistor, Metal Film, 0.5W, 750000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C7503FRSL vs RN70C7503FB14 |