Part Details for RN70C1300BB14 by Vishay Intertechnologies
Overview of RN70C1300BB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN70C1300BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C4007
|
Newark | Resistor, metal Film,130Ohms,500Wv,.1+/-% Tol,-50,50Ppm-Tc, rnr-Milstyle |Vishay RN70C1300BB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $4.7400 | Buy Now |
DISTI #
RN70C1300BB14
|
Avnet Americas | CMF-70 130 .1% T-2 RN70C1300B B14 - Bulk (Alt: RN70C1300BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7375 / $3.4968 | Buy Now |
Part Details for RN70C1300BB14
RN70C1300BB14 CAD Models
RN70C1300BB14 Part Data Attributes
|
RN70C1300BB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN70C1300BB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.5W, 130ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 130 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for RN70C1300BB14
This table gives cross-reference parts and alternative options found for RN70C1300BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN70C1300BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN70C1300BRE6 | Fixed Resistor, Metal Film, 0.5W, 130ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C1300BB14 vs RN70C1300BRE6 |
RN70C1300BB14 | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70C1300BB14 vs RN70C1300BB14 |
RN70C1300BRE6 | RESISTOR, METAL FILM, 1 W, 0.1 %, 50 ppm, 130 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN70C1300BB14 vs RN70C1300BRE6 |
RN70C1300BBSL | Fixed Resistor, Metal Film, 0.5W, 130ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN70C1300BB14 vs RN70C1300BBSL |