Datasheets
RN65E4022BB14 by:

Fixed Resistor, Metal Film, 0.25W, 40200ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for RN65E4022BB14 by Vishay Intertechnologies

Overview of RN65E4022BB14 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN65E4022BB14

Part # Distributor Description Stock Price Buy
DISTI # RN65E4022BB14
Avnet Americas CMF-65 40.2K .1% T-9 RN65E4022B B14 - Bulk (Alt: RN65E4022BB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk 0
  • 100 $3.7128
$3.7128 Buy Now
DISTI # 71-RN65E-B-40.2K
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 40.2Kohms .1% 25ppm RoHS: Not Compliant 0
  • 5,000 $0.6410
  • 10,000 $0.6260
$0.6260 / $0.6410 Order Now

Part Details for RN65E4022BB14

RN65E4022BB14 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN65E4022BB14 Part Data Attributes

RN65E4022BB14 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
RN65E4022BB14 Vishay Intertechnologies Fixed Resistor, Metal Film, 0.25W, 40200ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant
Factory Lead Time 55 Weeks
Samacsys Manufacturer Vishay
Additional Feature FLAME-PROOF
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Diameter 4.57 mm
Package Length 14.27 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.25 W
Rated Temperature 125 °C
Reference Standard MIL-R-10509
Resistance 40200 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 0.1%
Working Voltage 350 V

Alternate Parts for RN65E4022BB14

This table gives cross-reference parts and alternative options found for RN65E4022BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65E4022BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN65E4022BRSL Fixed Resistor, Metal Film, 0.25W, 40200ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN65E4022BB14 vs RN65E4022BRSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN65E4022BB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN65E4022BB14 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of RN65E4022BB14 would you like to use for your alert(s)?
  • Please alert me when RN65E4022BB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN65E4022BB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN65E4022BB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN65E4022BB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN65E4022BB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN65E4022BB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: