Part Details for RN65D8250FB14 by Vishay Dale
Overview of RN65D8250FB14 by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D8250FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN65D8250FB14-ND
|
DigiKey | RES 825 OHM 1/2W 1% AXIAL Min Qty: 100 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9557 | Buy Now |
DISTI #
70200291
|
RS | Resistor, Metal Film,825 Ohms,0.50 W,+/-1%,350 V, Axial,100 ppm/C,900 VAC,1.50" | Vishay Dale RN65D8250FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 500 |
|
$0.7400 | Buy Now |
Part Details for RN65D8250FB14
RN65D8250FB14 CAD Models
RN65D8250FB14 Part Data Attributes
|
RN65D8250FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN65D8250FB14
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D8250FB14
This table gives cross-reference parts and alternative options found for RN65D8250FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D8250FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN65D8250FRE6 | Vishay Dale | Check for Price | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 825 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RN65D8250FB14 vs RN65D8250FRE6 |
RN65D8250FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 825ohm, 350V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D8250FB14 vs RN65D8250FBSL |
RN65D8250FB14 | Vishay Intertechnologies | $0.4621 | Fixed Resistor, Metal Film, 0.4W, 825ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D8250FB14 vs RN65D8250FB14 |