Part Details for RN65D3320F by SEI Stackpole Electronics Inc
Overview of RN65D3320F by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RN65D3320F
RN65D3320F CAD Models
RN65D3320F Part Data Attributes
|
RN65D3320F
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN65D3320F
SEI Stackpole Electronics Inc
RES,AXIAL,METAL FILM,332 OHMS,350WV,1% +/-TOL,-100,100PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Manufacturer Series | RNF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D3320F
This table gives cross-reference parts and alternative options found for RN65D3320F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D3320F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF1FAD332R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN65D3320F vs PRNF1FAD332R |
PRNF1FND332R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN65D3320F vs PRNF1FND332R |
RNF1FBD332R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN65D3320F vs RNF1FBD332R |
RN1T13321%R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN65D3320F vs RN1T13321%R |
RNF1T13321%R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN65D3320F vs RNF1T13321%R |
PRNF1FTD332R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN65D3320F vs PRNF1FTD332R |
RNF1FND332R | Fixed Resistor, Metal Film, 1W, 332ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN65D3320F vs RNF1FND332R |