Part Details for RN65D2611FR36 by Vishay Intertechnologies
Overview of RN65D2611FR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D2611FR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P2243
|
Newark | Cmf-65 2.61K 1% T-1 Rn65D2611F R36 |Vishay RN65D2611FR36 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
RN65D2611FR36
|
Avnet Americas | CMF-65 2.61K 1% T-1 RN65D2611F R36 - Tape and Reel (Alt: RN65D2611FR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.2727 / $0.6123 | Buy Now |
Part Details for RN65D2611FR36
RN65D2611FR36 CAD Models
RN65D2611FR36 Part Data Attributes
|
RN65D2611FR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D2611FR36
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 2610ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D2611FR36
This table gives cross-reference parts and alternative options found for RN65D2611FR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D2611FR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D2611FR36 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D2611FR36 vs RN65D2611FR36 |
RN65D2611FRE6 | Fixed Resistor, Metal Film, 0.4W, 2610ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D2611FR36 vs RN65D2611FRE6 |
RN65D2611FB14 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D2611FR36 vs RN65D2611FB14 |
RN65D2611FRE6 | RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 2610 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65D2611FR36 vs RN65D2611FRE6 |