Part Details for RN65D1004FRE6 by Vishay Intertechnologies
Overview of RN65D1004FRE6 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D1004FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN65D1004FRE6
|
Avnet Americas | CMF-65 1M 1% T-1 RN65D1004F RE6 - Tape and Reel (Alt: RN65D1004FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.4855 | Buy Now |
DISTI #
71-RN65D1004FTR
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/2watt 1Mohms 1% 100ppm RoHS: Not Compliant | 3781 |
|
$0.3970 / $0.7600 | Buy Now |
DISTI #
RN65D1004FRE6
|
TTI | Metal Film Resistors - Through Hole 1/2watt 1Mohms 1% 100ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4640 | Buy Now |
Part Details for RN65D1004FRE6
RN65D1004FRE6 CAD Models
RN65D1004FRE6 Part Data Attributes
|
RN65D1004FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65D1004FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D1004FRE6
This table gives cross-reference parts and alternative options found for RN65D1004FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1004FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65D1004FB14 | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FB14 |
RN65D1004FRSL | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FRSL |
RN65D1004FR36 | Fixed Resistor, Metal Film, 0.4W, 1000000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65D1004FRE6 vs RN65D1004FR36 |