Part Details for RN65D1003FB14 by Vishay Dale
Overview of RN65D1003FB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65D1003FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1135-1638-ND
|
DigiKey | RES 100K OHM 1/2W 1% AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Bulk |
100 In Stock |
|
$2.4750 / $5.9100 | Buy Now |
Part Details for RN65D1003FB14
RN65D1003FB14 CAD Models
RN65D1003FB14 Part Data Attributes
|
RN65D1003FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN65D1003FB14
Vishay Dale
RESISTOR, METAL FILM, 0.5 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN65D1003FB14
This table gives cross-reference parts and alternative options found for RN65D1003FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65D1003FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN65D1003FRE6 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D1003FB14 vs RN65D1003FRE6 |
RN65D1003FB14 | Vishay Intertechnologies | $0.6157 | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D1003FB14 vs RN65D1003FB14 |
RN65D1003FR36 | Vishay Intertechnologies | $0.4330 | Fixed Resistor, Metal Film, 0.4W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D1003FB14 vs RN65D1003FR36 |
RN65D1003FBSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D1003FB14 vs RN65D1003FBSL |
RN65D1003FRSL | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Film, 0.5W, 100000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RN65D1003FB14 vs RN65D1003FRSL |