RN65C2210FB14
Description: Fixed Resistor, Metal Film, 0.25W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RN65C2210FB14 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN65C2210FB14 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 04F1721
Newark Resistor, metal Film,221Ohms,350Wv,1+/-% Tol,-50,50Ppm-Tc, rn65-Milstyle |Vishay RN65C2210FB14 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4390
  • 500 $0.3710
  • 1,000 $0.3270
  • 2,500 $0.2990
$0.2990 / $0.4390 Buy Now
DISTI # RN65C2210FB14
Avnet Americas CMF-65 221 1% T-2 RN65C2210F B14 - Bulk (Alt: RN65C2210FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk 0
  • 100 $3.3957
  • 200 $3.2868
  • 400 $3.1779
  • 600 $0.9021
  • 800 $0.8672
  • 1,000 $0.5623
  • 10,000 $0.2943
$0.2943 / $3.3957 Buy Now
DISTI # 71-RN65C2210F
Mouser Electronics Metal Film Resistors - Through Hole 1/2watt 221ohms 1% 50ppm RoHS: Not Compliant 4790
  • 1 $0.8400
  • 10 $0.7200
  • 100 $0.5010
  • 500 $0.3610
  • 1,000 $0.2940
  • 2,500 $0.2890
  • 5,000 $0.2830
  • 10,000 $0.2750
  • 25,000 $0.2720
$0.2720 / $0.8400 Buy Now

CAD Models for RN65C2210FB14 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN65C2210FB14 by Vishay Intertechnologies

RN65C2210FB14
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
55 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME-PROOF
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
4.57 mm
Package Length
14.27 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
221 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RN65C2210FB14
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.25W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RN65C2210FB14

This table gives cross-reference parts and alternative options found for RN65C2210FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65C2210FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN65C2210FRSL Fixed Resistor, Metal Film, 0.25W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN65C2210FB14 vs RN65C2210FRSL
RN65C2210FBSL Fixed Resistor, Metal Film, 0.25W, 221ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN65C2210FB14 vs RN65C2210FBSL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN65C2210FB14 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN65C2210FB14 by Vishay Intertechnologies

  • Please alert me when RN65C2210FB14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN65C2210FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN65C2210FB14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN65C2210FB14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN65C2210FB14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN65C2210FB14 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: