Part Details for RN65C2004CR36 by Vishay Intertechnologies
Overview of RN65C2004CR36 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65C2004CR36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN65C2004CR36
|
Avnet Americas | Res Metal Film 2M Ohm 0.25% 1/4W ?50ppm/?C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN65C2004CR36) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
71-RN65C2004CR36
|
Mouser Electronics | Metal Film Resistors - Through Hole CMF-65 2M .25% T-2 RN65C2004C R36 | 0 |
|
$0.7640 / $0.7730 | Order Now |
Part Details for RN65C2004CR36
RN65C2004CR36 CAD Models
RN65C2004CR36 Part Data Attributes
|
RN65C2004CR36
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65C2004CR36
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Total Weight | 906.792 | |
Category CO2 Kg | 4.54 | |
CO2 | 4116.83568 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 350 V |
Alternate Parts for RN65C2004CR36
This table gives cross-reference parts and alternative options found for RN65C2004CR36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65C2004CR36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65C2004CB14 | Fixed Resistor, | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CB14 |
RN65C2004CRE5 | Fixed Resistor, | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CRE5 |
RN65C2004CBSL | Fixed Resistor, | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CBSL |
RN65C2004CRSL | Fixed Resistor, | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CRSL |
RN65C2004CRE7 | Fixed Resistor, Metal Film, 0.25W, 2000000ohm, 350V, 0.25% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CRE7 |
RN65C2004CRE8 | Fixed Resistor, | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CRE8 |
RN65C2004CRE6 | Fixed Resistor, | Vishay Intertechnologies | RN65C2004CR36 vs RN65C2004CRE6 |