Part Details for RN65C1603BRE6 by Vishay Intertechnologies
Overview of RN65C1603BRE6 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN65C1603BRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P9376
|
Newark | Cmf-65 160K .1% T-2 Rn65C1603B Re6 |Vishay RN65C1603BRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5320 / $0.6920 | Buy Now |
DISTI #
RN65C1603BRE6
|
Avnet Americas | CMF-65 160K .1% T-2 RN65C1603B RE6 - Tape and Reel (Alt: RN65C1603BRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$0.5522 / $1.0890 | Buy Now |
Part Details for RN65C1603BRE6
RN65C1603BRE6 CAD Models
RN65C1603BRE6 Part Data Attributes
|
RN65C1603BRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN65C1603BRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 160000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 55 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.57 mm | |
Package Length | 14.27 mm | |
Package Style | Axial | |
Packing Method | TR, 11.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for RN65C1603BRE6
This table gives cross-reference parts and alternative options found for RN65C1603BRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN65C1603BRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN65C1603BBSL | Fixed Resistor, Metal Film, 0.25W, 160000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65C1603BRE6 vs RN65C1603BBSL |
RN65C1603BB14 | Fixed Resistor, Metal Film, 0.25W, 160000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65C1603BRE6 vs RN65C1603BB14 |
RN65C1603BB14 | RESISTOR, METAL FILM, 0.5 W, 0.1 %, 50 ppm, 160000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN65C1603BRE6 vs RN65C1603BB14 |
RN65C1603BRSL | Fixed Resistor, Metal Film, 0.25W, 160000ohm, 350V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN65C1603BRE6 vs RN65C1603BRSL |