Part Details for RN60E5621FRSL by Vishay Intertechnologies
Overview of RN60E5621FRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E5621FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25P5011
|
Newark | Cmf-60 5.62K 1% T-9 Rn60E5621F Rsl |Vishay RN60E5621FRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3370 / $0.4490 | Buy Now |
DISTI #
RN60E5621FRSL
|
Avnet Americas | CMF-60 5.62K 1% T-9 RN60E5621F RSL - Tape and Reel (Alt: RN60E5621FRSL) Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.2835 / $1.3000 | Buy Now |
Part Details for RN60E5621FRSL
RN60E5621FRSL CAD Models
RN60E5621FRSL Part Data Attributes
|
RN60E5621FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E5621FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 5620 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60E5621FRSL
This table gives cross-reference parts and alternative options found for RN60E5621FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E5621FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60E5621FB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E5621FRSL vs RN60E5621FB14 |
RN60E5621FBSL | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E5621FRSL vs RN60E5621FBSL |
RN60E5621FR36 | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E5621FRSL vs RN60E5621FR36 |
RN60E5621FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 5620 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E5621FRSL vs RN60E5621FRE6 |
RN60E5621FB14 | Fixed Resistor, Metal Film, 0.125W, 5620ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E5621FRSL vs RN60E5621FB14 |