Part Details for RN60E4420FRSL by Vishay Intertechnologies
Overview of RN60E4420FRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E4420FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60E4420FRSL
|
Avnet Americas | CMF-60 442 1% T-9 RN60E4420F RSL - Tape and Reel (Alt: RN60E4420FRSL) Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.3305 / $1.1759 | Buy Now |
Part Details for RN60E4420FRSL
RN60E4420FRSL CAD Models
RN60E4420FRSL Part Data Attributes
|
RN60E4420FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E4420FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 442ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Total Weight | 462.414 | |
Category CO2 Kg | 3.5 | |
CO2 | 1618.449 | |
Compliance Temperature Grade | Military: -65C to +175C | |
Candidate List Date | 2024-01-23 | |
SVHC Over MCV | 7439-92-1, 79-94-7 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 79-94-7, 1333-86-4, 7440-02-0, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60E4420FRSL
This table gives cross-reference parts and alternative options found for RN60E4420FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E4420FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60E4420FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E4420FRSL vs RN60E4420FRE6 |
RN60E4420FB14 | Fixed Resistor, Metal Film, 0.125W, 442ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E4420FRSL vs RN60E4420FB14 |
RN60E4420FBSL | Fixed Resistor, Metal Film, 0.125W, 442ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E4420FRSL vs RN60E4420FBSL |
RN60E4420FB14 | RESISTOR, METAL FILM, 0.25 W, 1 %, 25 ppm, 442 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E4420FRSL vs RN60E4420FB14 |
RN60E4420FRE6 | Fixed Resistor, Metal Film, 0.125W, 442ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E4420FRSL vs RN60E4420FRE6 |