Part Details for RN60E2001BRSL by Vishay Intertechnologies
Overview of RN60E2001BRSL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60E2001BRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC7743
|
Newark | Cmf-60 2K .1% T-9 Rn60E2001B Rsl |Vishay RN60E2001BRSL RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 / $0.7960 | Buy Now |
DISTI #
RN60E2001BRSL
|
Avnet Americas | CMF-60 2K .1% T-9 RN60E2001B RSL - Tape and Reel (Alt: RN60E2001BRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 75 Weeks, 0 Days Container: Reel | 0 |
|
$2.3978 | Buy Now |
Part Details for RN60E2001BRSL
RN60E2001BRSL CAD Models
RN60E2001BRSL Part Data Attributes
|
RN60E2001BRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60E2001BRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 75 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RN60E2001BRSL
This table gives cross-reference parts and alternative options found for RN60E2001BRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60E2001BRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60E2001BR36 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E2001BRSL vs RN60E2001BR36 |
RN60E2001BB14 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E2001BRSL vs RN60E2001BB14 |
RN60E2001BB14 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E2001BRSL vs RN60E2001BB14 |
RN60E2001BBSL | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E2001BRSL vs RN60E2001BBSL |
RN60E2001BRE6 | RESISTOR, METAL FILM, 0.25 W, 0.1 %, 25 ppm, 2000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60E2001BRSL vs RN60E2001BRE6 |
RN60E2001BRE6 | Fixed Resistor, Metal Film, 0.125W, 2000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60E2001BRSL vs RN60E2001BRE6 |