There are no models available for this part yet.
Overview of RN60D7873FRSL by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RN60D7873FRSL by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RN60D7873FRSL-ND
|
DigiKey | RES 787K OHM 1/4W 1% AXIAL Min Qty: 500 Lead time: 37 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5139 | Buy Now |
CAD Models for RN60D7873FRSL by Vishay Dale
Part Data Attributes for RN60D7873FRSL by Vishay Dale
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAME-PROOF
|
Construction
|
Tubular
|
JESD-609 Code
|
e0
|
Lead Diameter
|
0.64 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Diameter
|
3.68 mm
|
Package Length
|
8.74 mm
|
Package Style
|
Axial
|
Packing Method
|
TR, 7.5 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-R-10509
|
Resistance
|
787000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
300 V
|
Alternate Parts for RN60D7873FRSL
This table gives cross-reference parts and alternative options found for RN60D7873FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D7873FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D7873FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 787000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D7873FRSL vs RN60D7873FRE6 |
RN60D7873FBSL | Fixed Resistor, Metal Film, 0.25W, 787000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D7873FRSL vs RN60D7873FBSL |
RN60D7873FRSL | Fixed Resistor, Metal Film, 0.25W, 787000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D7873FRSL vs RN60D7873FRSL |
RN60D7873FR36 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 787000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D7873FRSL vs RN60D7873FR36 |
RN60D7873FB14 | Fixed Resistor, Metal Film, 0.25W, 787000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D7873FRSL vs RN60D7873FB14 |
RN60D7873FRE6 | Fixed Resistor, Metal Film, 0.25W, 787000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D7873FRSL vs RN60D7873FRE6 |
RN60D7873FBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 787000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D7873FRSL vs RN60D7873FBSL |
RN60D7873FR36 | Fixed Resistor, Metal Film, 0.25W, 787000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D7873FRSL vs RN60D7873FR36 |