Part Details for RN60D6981FRSL by Vishay Intertechnologies
Overview of RN60D6981FRSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D6981FRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN60D6981FRSL
|
Avnet Americas | CMF-60 6.98K 1% T-1 RN60D6981F RSL - Tape and Reel (Alt: RN60D6981FRSL) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for RN60D6981FRSL
RN60D6981FRSL CAD Models
RN60D6981FRSL Part Data Attributes
|
RN60D6981FRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60D6981FRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 6980ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60D6981FRSL
This table gives cross-reference parts and alternative options found for RN60D6981FRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D6981FRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D6981FRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 6980 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D6981FRSL vs RN60D6981FRSL |
RN60D6981FBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 6980 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D6981FRSL vs RN60D6981FBSL |
RN60D6981FRE6 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D6981FRSL vs RN60D6981FRE6 |
RN60D6981FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 6980 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D6981FRSL vs RN60D6981FRE6 |
RN60D6981FR36 | Fixed Resistor, Metal Film, 0.25W, 6980ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D6981FRSL vs RN60D6981FR36 |