-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-RN60D4220FB14-ND
|
DigiKey | RES 422 OHM 1/4W 1% AXIAL Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
100 In Stock |
|
$2.5696 / $5.3000 | Buy Now |
DISTI #
70200453
|
RS | Resistor, Metal Film,422 Ohms,0.25 W,+/-1%,300 V, Axial,100 ppm/C,500 VAC,1.50" | Vishay Dale RN60D4220FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2400 | RFQ |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 422OHM, 300V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 298 |
|
$0.1344 / $0.2520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN60D4220FB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN60D4220FB14
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
This table gives cross-reference parts and alternative options found for RN60D4220FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D4220FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D4220FRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D4220FB14 vs RN60D4220FRSL |
RN60D4220FB14 | Fixed Resistor, Metal Film, 0.25W, 422ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D4220FB14 vs RN60D4220FB14 |
RN60D4220FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D4220FB14 vs RN60D4220FRE6 |
RN60D4220FR36 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D4220FB14 vs RN60D4220FR36 |
RN60D4220FR36 | Fixed Resistor, Metal Film, 0.25W, 422ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D4220FB14 vs RN60D4220FR36 |
RN60D4220FBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D4220FB14 vs RN60D4220FBSL |
RN60D4220FBSL | Fixed Resistor, Metal Film, 0.25W, 422ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D4220FB14 vs RN60D4220FBSL |
RN60D4220FRSL | Fixed Resistor, Metal Film, 0.25W, 422ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D4220FB14 vs RN60D4220FRSL |
RN60D4220FRE6 | Fixed Resistor, Metal Film, 0.25W, 422ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D4220FB14 vs RN60D4220FRE6 |