Part Details for RN60D2052F by SEI Stackpole Electronics Inc
Overview of RN60D2052F by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN60D2052F
RN60D2052F CAD Models
RN60D2052F Part Data Attributes
|
RN60D2052F
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN60D2052F
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.75 mm | |
Package Length | 8.75 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for RN60D2052F
This table gives cross-reference parts and alternative options found for RN60D2052F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D2052F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF12FTD20K5 | Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN60D2052F vs PRNF12FTD20K5 |
PRNF12FAD20K5 | Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN60D2052F vs PRNF12FAD20K5 |
RNF12FTD20K5 | Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN60D2052F vs RNF12FTD20K5 |
PRNF12FBD20K5 | Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN60D2052F vs PRNF12FBD20K5 |
RNF12FND20K5 | Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN60D2052F vs RNF12FND20K5 |
RNF12FBD20K5 | Fixed Resistor, Metal Film, 0.5W, 20500ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN60D2052F vs RNF12FBD20K5 |