Part Details for RN60D1003FRE6 by Vishay Intertechnologies
Overview of RN60D1003FRE6 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60D1003FRE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59C0689
|
Newark | Resistor, metal Film,100Kohms,300Wv,1+/-% Tol,-100,100Ppm-Tc, rn60-Milstyle |Vishay RN60D1003FRE6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1890 | Buy Now |
DISTI #
RN60D1003FRE6
|
Avnet Americas | CMF-60 100K 1% T-1 RN60D1003F RE6 - Tape and Reel (Alt: RN60D1003FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
$0.1632 | Buy Now |
DISTI #
71-RN60D1003F/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 100Kohms 1% 100ppm RoHS: Not Compliant | 3104 |
|
$0.1200 / $0.5900 | Buy Now |
DISTI #
V72:2272_10416609
|
Arrow Electronics | Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2121 Container: Cut Strips | Americas - 2030 |
|
$0.1059 / $0.2832 | Buy Now |
DISTI #
V75:2273_10416609
|
Arrow Electronics | Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 1801 Container: Cut Strips | Americas - 7 |
|
$0.0048 / $0.0058 | Buy Now |
DISTI #
56069528
|
Verical | Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R RoHS: Not Compliant Min Qty: 164 Package Multiple: 1 Date Code: 2121 | Americas - 2030 |
|
$0.1059 / $0.1340 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 585 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 468 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
RN60D1003FRE6
|
TTI | Metal Film Resistors - Through Hole 1/4watt 100Kohms 1% 100ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.1150 | Buy Now |
Part Details for RN60D1003FRE6
RN60D1003FRE6 CAD Models
RN60D1003FRE6 Part Data Attributes
|
RN60D1003FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60D1003FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60D1003FRE6
This table gives cross-reference parts and alternative options found for RN60D1003FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60D1003FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60D1003FR36 | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1003FRE6 vs RN60D1003FR36 |
RN60D1003FBSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1003FRE6 vs RN60D1003FBSL |
RN60D1003FR36 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1003FRE6 vs RN60D1003FR36 |
RN60D1003FRSL | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1003FRE6 vs RN60D1003FRSL |
RN60D1003FRE6 | RESISTOR, METAL FILM, 0.25 W, 1 %, 100 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN60D1003FRE6 vs RN60D1003FRE6 |
RN60D1003FBSL | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60D1003FRE6 vs RN60D1003FBSL |