Part Details for RN60C9090D by SEI Stackpole Electronics Inc
Overview of RN60C9090D by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RN60C9090D
RN60C9090D CAD Models
RN60C9090D Part Data Attributes
|
RN60C9090D
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN60C9090D
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.75 mm | |
Package Length | 8.75 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 350 V |
Alternate Parts for RN60C9090D
This table gives cross-reference parts and alternative options found for RN60C9090D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C9090D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNF12DTC909R | RESISTOR, METAL FILM, 0.5W, 0.5%, 50ppm, 909ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN60C9090D vs RNF12DTC909R |
RNF12DBC909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN60C9090D vs RNF12DBC909R |
RNF12DNC909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN60C9090D vs RNF12DNC909R |
PRNF12DTC909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN60C9090D vs PRNF12DTC909R |
PRNF12DBC909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN60C9090D vs PRNF12DBC909R |
PRNF12DNC909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN60C9090D vs PRNF12DNC909R |
PRNF12DAC909R | Fixed Resistor, Metal Film, 0.5W, 909ohm, 350V, 0.5% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN60C9090D vs PRNF12DAC909R |