Part Details for RN60C4750FB14 by Vishay Intertechnologies
Overview of RN60C4750FB14 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN60C4750FB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67H3210
|
Newark | Resistor, metal Film,475Ohms,300Wv,1+/-% Tol,-50,50Ppm-Tc, rn60-Milstyle |Vishay RN60C4750FB14 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1500 / $0.2330 | Buy Now |
DISTI #
RN60C4750FB14
|
Avnet Americas | CMF-60 475 1% T-2 RN60C4750F B14 - Bulk (Alt: RN60C4750FB14) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6928 | Buy Now |
DISTI #
71-RN60C-F-475
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/4watt 475ohms 1% 50ppm RoHS: Not Compliant | 0 |
|
$0.2510 / $0.6100 | Order Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | 560 |
|
$0.3536 / $0.8840 | Buy Now | |
DISTI #
RN60C4750FB14
|
TTI | Metal Film Resistors - Through Hole 1/4watt 475ohms 1% 50ppm Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 1300 In Stock |
|
$0.2490 | Buy Now |
Part Details for RN60C4750FB14
RN60C4750FB14 CAD Models
RN60C4750FB14 Part Data Attributes
|
RN60C4750FB14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN60C4750FB14
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 475ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | FLAME-PROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 3.68 mm | |
Package Length | 8.74 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 475 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RN60C4750FB14
This table gives cross-reference parts and alternative options found for RN60C4750FB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN60C4750FB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN60C4750FRE6 | Fixed Resistor, Metal Film, 0.125W, 475ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4750FB14 vs RN60C4750FRE6 |
RN60C4750FRSL | Fixed Resistor, Metal Film, 0.125W, 475ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4750FB14 vs RN60C4750FRSL |
RN60C4750FBSL | Fixed Resistor, Metal Film, 0.125W, 475ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN60C4750FB14 vs RN60C4750FBSL |