Datasheets
RN5RK501A-TR-FE by:

Switching Regulator, 120kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN

Part Details for RN5RK501A-TR-FE by Ricoh Electronic Devices Co Ltd

Overview of RN5RK501A-TR-FE by Ricoh Electronic Devices Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for RN5RK501A-TR-FE

RN5RK501A-TR-FE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN5RK501A-TR-FE Part Data Attributes

RN5RK501A-TR-FE Ricoh Electronic Devices Co Ltd
Buy Now Datasheet
Compare Parts:
RN5RK501A-TR-FE Ricoh Electronic Devices Co Ltd Switching Regulator, 120kHz Switching Freq-Max, CMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23
Package Description SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR
Input Voltage-Max 8 V
Input Voltage-Nom 2 V
JESD-30 Code R-PDSO-G5
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.3 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 120 kHz
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10
Width 1.6 mm

RN5RK501A-TR-FE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN5RK501A-TR-FE by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN5RK501A-TR-FE by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RN5RK501A-TR-FE would you like to use for your alert(s)?
  • Please alert me when RN5RK501A-TR-FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN5RK501A-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN5RK501A-TR-FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN5RK501A-TR-FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN5RK501A-TR-FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN5RK501A-TR-FE by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: