Power Circuits
RN5RF59BA-TR-FA
Ricoh Electronic Devices Co Ltd
Description: Switching Controller, 1A, CMOS, PDSO5, MINI, SOT-23, 5 PIN

Overview of RN5RF59BA-TR-FA by Ricoh Electronic Devices Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for RN5RF59BA-TR-FA by Ricoh Electronic Devices Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN5RF59BA-TR-FA by Ricoh Electronic Devices Co Ltd

RN5RF59BA-TR-FA
Ricoh Electronic Devices Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Input Voltage-Max
10 V
Input Voltage-Min
6.4 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e2
Length
2.9 mm
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1 A
Output Voltage-Max
6.018 V
Output Voltage-Min
5.782 V
Output Voltage-Nom
5.9 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.4 mm
Surface Mount
YES
Switcher Configuration
SINGLE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. RN5RF59BA-TR-FA
    Ricoh Electronic Devices Co Ltd
    Switching Controller, 1A, CMOS, PDSO5, MINI, SOT-23, 5 PIN
    VS

Alternate Parts for RN5RF59BA-TR-FA

This table gives cross-reference parts and alternative options found for RN5RF59BA-TR-FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN5RF59BA-TR-FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN5RF59BA-TR Switching Controller, 1A, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd RN5RF59BA-TR-FA vs RN5RF59BA-TR
RN5RF59BA-TL-FA Switching Controller, 1A, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd RN5RF59BA-TR-FA vs RN5RF59BA-TL-FA
Part Number Description Manufacturer Compare
RN5RF59BA-TL-FA Switching Controller, 1A, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd RN5RF59BA-TR-FA vs RN5RF59BA-TL-FA
RN5RF59BA-TR Switching Controller, 1A, CMOS, PDSO5, MINI, SOT-23, 5 PIN Ricoh Electronic Devices Co Ltd RN5RF59BA-TR-FA vs RN5RF59BA-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN5RF59BA-TR-FA by Ricoh Electronic Devices Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN5RF59BA-TR-FA by Ricoh Electronic Devices Co Ltd

Select Manufacturer
Which Manufacturer of RN5RF59BA-TR-FA would you like to use for your alert(s)?
  • Please alert me when RN5RF59BA-TR-FA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN5RF59BA-TR-FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN5RF59BA-TR-FA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN5RF59BA-TR-FA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN5RF59BA-TR-FA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN5RF59BA-TR-FA by Ricoh Electronic Devices Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: