Part Details for RN55E5832BB14 by Vishay Dale
Overview of RN55E5832BB14 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55E5832BB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55E5832BB14-ND
|
DigiKey | RES 58.3K OHM 1/8W .1% AXIAL Min Qty: 100 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3197 | Buy Now |
Part Details for RN55E5832BB14
RN55E5832BB14 CAD Models
RN55E5832BB14 Part Data Attributes
|
RN55E5832BB14
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55E5832BB14
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 58300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 58300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RN55E5832BB14
This table gives cross-reference parts and alternative options found for RN55E5832BB14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55E5832BB14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55E5832BR36 | Fixed Resistor, Metal Film, 0.1W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E5832BB14 vs RN55E5832BR36 |
RN55E5832BRE6 | Fixed Resistor, Metal Film, 0.1W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E5832BB14 vs RN55E5832BRE6 |
RN55E5832BB14 | Fixed Resistor, Metal Film, 0.1W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E5832BB14 vs RN55E5832BB14 |
RN55E5832BRE6 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 58300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55E5832BB14 vs RN55E5832BRE6 |
RN55E5832BR36 | RESISTOR, METAL FILM, 0.125 W, 0.1 %, 25 ppm, 58300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55E5832BB14 vs RN55E5832BR36 |
RN55E5832BRSL | Fixed Resistor, Metal Film, 0.1W, 58300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55E5832BB14 vs RN55E5832BRSL |