-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Film, 0.125W, 90ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN55D90R0FRE6
|
Avnet Americas | CMF-55 90 1% T-1 RN55D90R0F RE6 - Tape and Reel (Alt: RN55D90R0FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.0811 / $0.1382 | Buy Now |
DISTI #
71-RN55D-F-90/R
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 90ohms 1% 100ppm RoHS: Not Compliant | 933 |
|
$0.1390 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN55D90R0FRE6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN55D90R0FRE6
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 90ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 90 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for RN55D90R0FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D90R0FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55D90R0FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 90 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D90R0FRE6 vs RN55D90R0FB14 |
RN55D90R0FR36 | Fixed Resistor, Metal Film, 0.125W, 90ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D90R0FRE6 vs RN55D90R0FR36 |
RN55D90R0FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 90 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D90R0FRE6 vs RN55D90R0FR36 |
RN55D90R0FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 100 ppm, 90 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55D90R0FRE6 vs RN55D90R0FRE6 |
RN55D90R0FB14 | Fixed Resistor, Metal Film, 0.125W, 90ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55D90R0FRE6 vs RN55D90R0FB14 |