RN55D5101FRE6
Description: Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RN55D5101FRE6 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RN55D5101FRE6 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # RN55D5101FRE6
Avnet Americas Res Metal Film 5.1K Ohm 1% 1/8W ±100ppm/°C Conformal AXL Thru-Hole T/R - Tape and Reel (Alt: RN55D5101FRE6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.1681
  • 2,000 $0.1627
  • 4,000 $0.1573
  • 6,000 $0.1063
  • 8,000 $0.1028
  • 10,000 $0.0980
  • 100,000 $0.0931
$0.0931 / $0.1681 Buy Now
DISTI # 71-RN55D5101FTR
Mouser Electronics Metal Film Resistors - Through Hole 1/8watt 5.1Kohms 1% 100ppm Non Std RoHS: Not Compliant 2514
  • 1 $0.7000
  • 10 $0.3270
  • 100 $0.2180
  • 500 $0.1790
  • 1,000 $0.1460
  • 2,000 $0.1390
  • 10,000 $0.1280
  • 25,000 $0.1260
  • 50,000 $0.1250
$0.1250 / $0.7000 Buy Now

CAD Models for RN55D5101FRE6 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for RN55D5101FRE6 by Vishay Intertechnologies

RN55D5101FRE6
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
not_compliant
Factory Lead Time
40 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF, PRECISION
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
MIL-R-10509
Resistance
5100 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN55D5101FRE6
    Vishay Intertechnologies
    Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RN55D5101FRE6

This table gives cross-reference parts and alternative options found for RN55D5101FRE6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D5101FRE6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN55K5101F RESISTOR, METAL FILM, 0.1W, 1%, 100ppm, 5100ohm, THROUGH HOLE MOUNT, AXIAL LEADED KOA Speer Electronics Inc RN55D5101FRE6 vs RN55K5101F
RN55D5101FB14 Fixed Resistor, Metal Film, 0.125W, 5100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55D5101FRE6 vs RN55D5101FB14

Related Parts for RN55D5101FRE6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55D5101FRE6 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55D5101FRE6 by Vishay Intertechnologies

  • Please alert me when RN55D5101FRE6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RN55D5101FRE6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55D5101FRE6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RN55D5101FRE6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55D5101FRE6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55D5101FRE6 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: