Part Details for RN55D15R4B by SEI Stackpole Electronics Inc
Overview of RN55D15R4B by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for RN55D15R4B
RN55D15R4B CAD Models
RN55D15R4B Part Data Attributes
|
RN55D15R4B
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN55D15R4B
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flame Retardant | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for RN55D15R4B
This table gives cross-reference parts and alternative options found for RN55D15R4B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55D15R4B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14BND15R4 | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN55D15R4B vs PRNF14BND15R4 |
RN1/4T115.40.1%T | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN55D15R4B vs RN1/4T115.40.1%T |
RNF1/4T115.40.1%T | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN55D15R4B vs RNF1/4T115.40.1%T |
RNF1/4T115.40.1%R | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55D15R4B vs RNF1/4T115.40.1%R |
RNF14BTD15R4 | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55D15R4B vs RNF14BTD15R4 |
RN1/4T115.40.1%A | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN55D15R4B vs RN1/4T115.40.1%A |
RN1/4T115.40.1%R | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN55D15R4B vs RN1/4T115.40.1%R |
PRNF14BAD15R4 | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN55D15R4B vs PRNF14BAD15R4 |
RNF14BBD15R4 | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55D15R4B vs RNF14BBD15R4 |
PRNF14BTD15R4 | Fixed Resistor, Metal Film, 0.25W, 15.4ohm, 250V, 0.1% +/-Tol, -100,100ppm/Cel, | SEI Stackpole Electronics Inc | RN55D15R4B vs PRNF14BTD15R4 |