RN55C6491F
Description: RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED

Overview of RN55C6491F by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RN55C6491F by Vishay Dale

Part # Manufacturer Description Stock Price Buy
Quest Components Resistor, Thick Film, 6.49K Ohm, 200V, 1±%, 50ppm 680
  • 1 $0.1600
  • 84 $0.1000
  • 501 $0.0720
$0.0720 / $0.1600 Buy Now
Quest Components Resistor, Thick Film, 6.49K Ohm, 200V, 1±%, 50ppm 618
  • 1 $0.4320
  • 30 $0.1944
  • 258 $0.1296
$0.1296 / $0.4320 Buy Now
Quest Components Resistor, Thick Film, 6.49K Ohm, 200V, 1±%, 50ppm 54
  • 1 $0.1600
  • 32 $0.1200
$0.1200 / $0.1600 Buy Now

CAD Models for RN55C6491F by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN55C6491F by Vishay Dale

RN55C6491F
Vishay Dale
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
Construction
Tubular
JESD-609 Code
e0
Lead Diameter
0.64 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Diameter
2.29 mm
Package Length
6.1 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
6490 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RN55C6491F
    Vishay Dale
    RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
    VS

Alternate Parts for RN55C6491F

This table gives cross-reference parts and alternative options found for RN55C6491F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C6491F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN55C6491FR36 RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN55C6491F vs RN55C6491FR36
RN55C6491FB14 Fixed Resistor, Metal Film, 0.1W, 6490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C6491F vs RN55C6491FB14
RN55C6491FB14 RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN55C6491F vs RN55C6491FB14
RN55C6491FRE6 Fixed Resistor, Metal Film, 0.1W, 6490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C6491F vs RN55C6491FRE6
RN55C6491FRSL Fixed Resistor, Metal Film, 0.1W, 6490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C6491F vs RN55C6491FRSL
RN55C6491FRE6 RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale RN55C6491F vs RN55C6491FRE6
RN55C6491F Fixed Resistor, Metal Film, 0.1W, 6490ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies RN55C6491F vs RN55C6491F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN55C6491F by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN55C6491F by Vishay Dale

Select Manufacturer
Which Manufacturer of RN55C6491F would you like to use for your alert(s)?
  • Please alert me when RN55C6491F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN55C6491F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN55C6491F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN55C6491F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN55C6491F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN55C6491F by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: