Part Details for RN55C4701F by SEI Stackpole Electronics Inc
Overview of RN55C4701F by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN55C4701F
RN55C4701F CAD Models
RN55C4701F Part Data Attributes
|
RN55C4701F
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN55C4701F
SEI Stackpole Electronics Inc
RES,AXIAL,METAL FILM,4.7K OHMS,250WV,1% +/-TOL,-50,50PPM TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +155C | |
Candidate List Date | 2018-06-27 | |
SVHC Over MCV | 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.01b | |
Construction | Flame Retardant | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Manufacturer Series | RNF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.35 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-R-10509 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNF | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RN55C4701F
This table gives cross-reference parts and alternative options found for RN55C4701F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C4701F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRNF14FBC4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C4701F vs PRNF14FBC4K70 |
RN1/4T24.7K1%R | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN55C4701F vs RN1/4T24.7K1%R |
RNF14FBC4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C4701F vs RNF14FBC4K70 |
RNF1/4T24.7K1%R | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C4701F vs RNF1/4T24.7K1%R |
RNF1/4T24.7K1%A | RESISTOR, METAL FILM, 0.25W, 1%, 50ppm, 4700ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C4701F vs RNF1/4T24.7K1%A |
RNF1/4T24.7K1%T | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C4701F vs RNF1/4T24.7K1%T |
RN1/4T24.7K1%A | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | RN55C4701F vs RN1/4T24.7K1%A |
PRNF14FNC4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C4701F vs PRNF14FNC4K70 |
RNF14FNC4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SEI Stackpole Electronics Inc | RN55C4701F vs RNF14FNC4K70 |
RNF14FAC4K70 | Fixed Resistor, Metal Film, 0.25W, 4700ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RN55C4701F vs RNF14FAC4K70 |