Part Details for RN55C2671F by Vishay Dale
Overview of RN55C2671F by Vishay Dale
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN55C2671F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 290 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.67K Ohm, 200V, 1±%, 50ppm | 5453 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.67K Ohm, 200V, 1±%, 50ppm | 232 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | Resistor, Thick Film, 2.67K Ohm, 200V, 1±%, 50ppm | 167 |
|
$0.1000 / $0.1600 | Buy Now |
Part Details for RN55C2671F
RN55C2671F CAD Models
RN55C2671F Part Data Attributes
|
RN55C2671F
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RN55C2671F
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.29 mm | |
Package Length | 6.1 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN55C2671F
This table gives cross-reference parts and alternative options found for RN55C2671F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN55C2671F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN55C2671FRSL | Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2671F vs RN55C2671FRSL |
RN55C2671FBSL | Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2671F vs RN55C2671FBSL |
RN55C2671FRE6 | Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2671F vs RN55C2671FRE6 |
RN55C2671FB14 | Fixed Resistor, Metal Film, 0.1W, 2670ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN55C2671F vs RN55C2671FB14 |
RN55C2671FRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C2671F vs RN55C2671FRE6 |
RN55C2671FR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C2671F vs RN55C2671FR36 |
RN55C2671FB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 2670 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN55C2671F vs RN55C2671FB14 |