-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RN52-I/RM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W2035
|
Newark | Module, Rn52, Bluetooth 3.0 Audio, Bluetooth Version:Bluetooth 3.0, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Signal Range Max:10M, Data Rate:3Mbps, Bluetooth Class:Class 2, Receive Sensitivity:-85Dbm, Operating Temperature Rohs Compliant: Yes |Microchip RN52-I/RM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70415004
|
RS | Bluetooth 3.0 stereo audio module | Microchip Technology Inc. RN52-I/RM RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4200 / $37.1400 | RFQ |
|
Onlinecomponents.com | Bluetooth v3.0 SMART SOC Class II 3Mbps Automotive 50-Pin SMD Module RoHS: Compliant | 1400 Factory Stock |
|
$0 | Buy Now |
DISTI #
77908169
|
Verical | Bluetooth v3.0 SMART SOC Class II 3Mbps 50-Pin SMD Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$39.4638 | Buy Now |
DISTI #
RN52-I/RM
|
TME | Module: Bluetooth, GPIO,SPI,UART,USB, SMD, Dim: 26x13.5x2.7mm, 3.0 Min Qty: 1 | 7 |
|
$28.0000 / $29.0000 | Buy Now |
|
NAC | Bluetooth 3.0 class 2 surface mount audio module with PCB trace antenna - Package: 35 MODULE 13.4x25.8x2mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 70 Container: Tray | 0 |
|
RFQ | |
DISTI #
RN52-I/RM
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN52-I/RM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RN52-I/RM
Microchip Technology Inc
RN52-I/RM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8529.90.22.00 | |
Samacsys Manufacturer | Microchip | |
Consumer IC Type | CONSUMER CIRCUIT |