Part Details for RN50E6732DRSL by Vishay Intertechnologies
Overview of RN50E6732DRSL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN50E6732DRSL
RN50E6732DRSL CAD Models
RN50E6732DRSL Part Data Attributes
|
RN50E6732DRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RN50E6732DRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 67300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 50 Weeks | |
Additional Feature | FLAMEPROOF | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 1.65 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-R-10509 | |
Resistance | 67300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RN50E6732DRSL
This table gives cross-reference parts and alternative options found for RN50E6732DRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN50E6732DRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN50E6732DB14 | RESISTOR, METAL FILM, 0.05 W, 0.5 %, 25 ppm, 67300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RN50E6732DRSL vs RN50E6732DB14 |
RN50E6732DRE8 | Fixed Resistor, | Vishay Intertechnologies | RN50E6732DRSL vs RN50E6732DRE8 |
RN50E6732DBSL | Fixed Resistor, Metal Film, 0.05W, 67300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E6732DRSL vs RN50E6732DBSL |
RN50E6732DRE7 | Fixed Resistor, Metal Film, 0.05W, 67300ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RN50E6732DRSL vs RN50E6732DRE7 |