RN412ESTTEB1100B25
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT

Overview of RN412ESTTEB1100B25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for RN412ESTTEB1100B25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN412ESTTEB1100B25 by KOA Speer Electronics Inc

RN412ESTTEB1100B25
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
MELF, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
110 Ω
Resistor Type
FIXED RESISTOR
Size Code
1406
Surface Mount
YES
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. RN412ESTTEB1100B25
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF, ROHS COMPLIANT
    VS

Alternate Parts for RN412ESTTEB1100B25

This table gives cross-reference parts and alternative options found for RN412ESTTEB1100B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN412ESTTEB1100B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WRM0204D110RB RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 110ohm, SURFACE MOUNT, 1406, MELF TT Electronics Welwyn Components RN412ESTTEB1100B25 vs WRM0204D110RB
WRM0204D-110BI RESISTOR, METAL FILM, 0.25W, 0.1%, 25ppm, 110ohm, SURFACE MOUNT, 1406, MELF TT Electronics Welwyn Components RN412ESTTEB1100B25 vs WRM0204D-110BI
WRM0204D110RB Fixed Resistor, Metal Film, 0.25W, 110ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1406, MELF TT Electronics Resistors RN412ESTTEB1100B25 vs WRM0204D110RB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN412ESTTEB1100B25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN412ESTTEB1100B25 by KOA Speer Electronics Inc

  • Please alert me when RN412ESTTEB1100B25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN412ESTTEB1100B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN412ESTTEB1100B25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN412ESTTEB1100B25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN412ESTTEB1100B25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN412ESTTEB1100B25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: