Part Details for RN3WST52403D by TA-I Technology Co Ltd
Overview of RN3WST52403D by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN3WST52403D
RN3WST52403D CAD Models
RN3WST52403D Part Data Attributes
|
RN3WST52403D
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN3WST52403D
TA-I Technology Co Ltd
RESISTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Manufacturer Series | RN3W(DTOL) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN3W (D TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for RN3WST52403D
This table gives cross-reference parts and alternative options found for RN3WST52403D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN3WST52403D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN3WSF2403D | RES,AXIAL,METAL FILM,240K OHMS,500WV,.5% +/-TOL,-50,50PPM TC | TA-I Technology Co Ltd | RN3WST52403D vs RN3WSF2403D |
RN3WST22403D | RES,AXIAL,METAL FILM,240K OHMS,500WV,.5% +/-TOL,-50,50PPM TC | TA-I Technology Co Ltd | RN3WST52403D vs RN3WST22403D |