Part Details for RN3R0DB47R0F by Ohmite Mfg Co
Overview of RN3R0DB47R0F by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN3R0DB47R0F
RN3R0DB47R0F CAD Models
RN3R0DB47R0F Part Data Attributes
|
RN3R0DB47R0F
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RN3R0DB47R0F
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RN3R0DB47R0F
This table gives cross-reference parts and alternative options found for RN3R0DB47R0F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN3R0DB47R0F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW3R0DB47R0FE | Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RN3R0DB47R0F vs RW3R0DB47R0FE |
RN3R0DB47R0FET | Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RN3R0DB47R0F vs RN3R0DB47R0FET |
RW3R0DB47R0FET | Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RN3R0DB47R0F vs RW3R0DB47R0FET |
RN3R0DB47R0FE | Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RN3R0DB47R0F vs RN3R0DB47R0FE |
RW3R0DB47R0F | Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327, | Ohmite Mfg Co | RN3R0DB47R0F vs RW3R0DB47R0F |