Part Details for RN2S0CBR150JE by Ohmite Mfg Co
Overview of RN2S0CBR150JE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN2S0CBR150JE
RN2S0CBR150JE CAD Models
RN2S0CBR150JE Part Data Attributes
|
RN2S0CBR150JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RN2S0CBR150JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.64 mm | |
Package Length | 10.34 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RN2S0CBR150JE
This table gives cross-reference parts and alternative options found for RN2S0CBR150JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2S0CBR150JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RW2R0CBR150J | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123 | RN2S0CBR150JE vs RW2R0CBR150J |
RN2R0CBR150J | Ohmite Mfg Co | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123, | RN2S0CBR150JE vs RN2R0CBR150J |
WWS2R0CBR15J | IBS Electronics Inc | Check for Price | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123 | RN2S0CBR150JE vs WWS2R0CBR15J |
RW2S0CBR150JE | Ohmite Mfg Co | Check for Price | RESISTOR, WIRE WOUND | RN2S0CBR150JE vs RW2S0CBR150JE |