Part Details for RN2A48A30 by Carlo Gavazzi Holding AG
Overview of RN2A48A30 by Carlo Gavazzi Holding AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2A48A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4321
|
Newark | Solid State Relay, Dpdt, Contact Configuration:Dpst-No, Load Current:30A, Operating Voltage Max:530Vac, Relay Mounting:Din Rail, Relay Terminals:Screw Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:42Vac, Product Range:- Rohs Compliant: Yes |Carlo Gavazzi RN2A48A30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for RN2A48A30
RN2A48A30 CAD Models
RN2A48A30 Part Data Attributes
|
RN2A48A30
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
RN2A48A30
Carlo Gavazzi Holding AG
Solid State Relay
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.012 A | |
Control Voltage | 24 V | |
Input Type | AC | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Height | 103 mm | |
Overall Length | 120 mm |