Part Details for RN25H3923F by TA-I Technology Co Ltd
Overview of RN25H3923F by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN25H3923F
RN25H3923F CAD Models
RN25H3923F Part Data Attributes
|
RN25H3923F
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RN25H3923F
TA-I Technology Co Ltd
Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
Lead Diameter | 0.52 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 392000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN25(F TOL) | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RN25H3923F
This table gives cross-reference parts and alternative options found for RN25H3923F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN25H3923F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25F3923F | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | RN25H3923F vs RN25F3923F |
MF25392K | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | SPC Multicomp | RN25H3923F vs MF25392K |
271-392K | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel | Xicon Passive Components | RN25H3923F vs 271-392K |
271-392K/REEL | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN25H3923F vs 271-392K/REEL |
271-392K-RC | RES,AXIAL,METAL FILM,392K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Xicon Passive Components | RN25H3923F vs 271-392K-RC |
MF0W4FF3923B00 | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Royal Electronic Factory (Thailand) Co Ltd | RN25H3923F vs MF0W4FF3923B00 |
RN25T23923F | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | TA-I Technology Co Ltd | RN25H3923F vs RN25T23923F |
271-392K/AP-RC | RES,AXIAL,METAL FILM,392K OHMS,250WV,1% +/-TOL,-50,50PPM TC | Xicon Passive Components | RN25H3923F vs 271-392K/AP-RC |
271-392K/AP | Fixed Resistor, Metal Film, 0.25W, 392000ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | Xicon Passive Components | RN25H3923F vs 271-392K/AP |