Datasheets
RN25F6190F by: TA-I Technology Co Ltd

Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,

Part Details for RN25F6190F by TA-I Technology Co Ltd

Overview of RN25F6190F by TA-I Technology Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RN25F6190F

RN25F6190F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN25F6190F Part Data Attributes

RN25F6190F TA-I Technology Co Ltd
Buy Now Datasheet
Compare Parts:
RN25F6190F TA-I Technology Co Ltd Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TA-I TECHNOLOGY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Tubular
Lead Diameter 0.52 mm
Lead Length 28 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.5 mm
Package Length 6.8 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.25 W
Resistance 619 Ω
Resistor Type FIXED RESISTOR
Series RN25(F TOL)
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Tolerance 1%
Working Voltage 250 V

Alternate Parts for RN25F6190F

This table gives cross-reference parts and alternative options found for RN25F6190F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN25F6190F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
271-619-RC RES,AXIAL,METAL FILM,619 OHMS,250WV,1% +/-TOL,-50,50PPM TC Xicon Passive Components RN25F6190F vs 271-619-RC
MF25619R Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, SPC Multicomp RN25F6190F vs MF25619R
RN25T26190F Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd RN25F6190F vs RN25T26190F
271-619/REEL Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel Xicon Passive Components RN25F6190F vs 271-619/REEL
271-619/REEL-RC RES,AXIAL,METAL FILM,619 OHMS,250WV,1% +/-TOL,-50,50PPM TC Xicon Passive Components RN25F6190F vs 271-619/REEL-RC
271-619 Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel Xicon Passive Components RN25F6190F vs 271-619
RN25H6190F Fixed Resistor, Metal Film, 0.25W, 619ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, TA-I Technology Co Ltd RN25F6190F vs RN25H6190F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN25F6190F by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN25F6190F by TA-I Technology Co Ltd

Select Manufacturer
Which Manufacturer of RN25F6190F would you like to use for your alert(s)?
  • Please alert me when RN25F6190F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN25F6190F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN25F6190F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN25F6190F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN25F6190F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN25F6190F by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: