Part Details for RN242CST2RA by ROHM Semiconductor
Overview of RN242CST2RA by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RN242CST2RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN242CST2RACT-ND
|
DigiKey | RF DIODE PIN 30V VMN2 Min Qty: 1 Lead time: 17 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2 In Stock |
|
$0.0722 / $0.3800 | Buy Now |
DISTI #
755-RN242CST2RA
|
Mouser Electronics | PIN Diodes PIN Diodes RoHS: Compliant | 7645 |
|
$0.0690 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0688 | Buy Now |
|
Quest Components | 6008 |
|
$0.1558 / $0.8900 | Buy Now | |
|
Ameya Holding Limited | DIODE PIN HF SW 30V 100MA VMN2 Min Qty: 1 | 90-Authorized Distributor |
|
$0.0720 / $0.3800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 7511 |
|
$0.0890 / $0.4020 | Buy Now |
Part Details for RN242CST2RA
RN242CST2RA CAD Models
RN242CST2RA Part Data Attributes:
|
RN242CST2RA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RN242CST2RA
ROHM Semiconductor
Pin Diode, 30V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 3 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |