Part Details for RN2421 by Toshiba America Electronic Components
Overview of RN2421 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | PNP EPITAXIAL TYPE (SWITCHING, INVERTER CIRCUIT, INTERFACE CIRCUIT AND DRIVER CIRCUIT APPLICATIONS) | 3240 |
|
RFQ |
Part Details for RN2421
RN2421 CAD Models
RN2421 Part Data Attributes:
|
RN2421
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2421
Toshiba America Electronic Components
TRANSISTOR 800 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SC-59, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-59 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |
Alternate Parts for RN2421
This table gives cross-reference parts and alternative options found for RN2421. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN2421, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTB113EKT146 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, SMT3, SC-59, 3 PIN | ROHM Semiconductor | RN2421 vs DTB113EKT146 |
DTB113EK | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | RN2421 vs DTB113EK |
BCR571 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | RN2421 vs BCR571 |