Part Details for RN2308(TE85L,F) by Toshiba America Electronic Components
Overview of RN2308(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for RN2308(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2308(TE85LF)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A SC70 Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel® |
2841 In Stock |
|
$0.0567 / $0.2300 | Buy Now |
DISTI #
RN2308(TE85L,F)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R - Tape and Reel (Alt: RN2308(TE85L,F)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
64957532
|
Verical | Trans Digital BJT PNP 50V 100mA 3-Pin USM T/R RoHS: Compliant Min Qty: 1429 Package Multiple: 1 | Americas - 6328 |
|
$0.0483 / $0.0512 | Buy Now |
|
Quest Components | 5336 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for RN2308(TE85L,F)
RN2308(TE85L,F) CAD Models
RN2308(TE85L,F) Part Data Attributes
|
RN2308(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2308(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR PNP 50V 0.1A SC-70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 80 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.1 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |