Part Details for RN2119MFV(TPL3) by Toshiba America Electronic Components
Overview of RN2119MFV(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RN2119MFV(TPL3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RN2119MFV(TPL3)CT-ND
|
DigiKey | TRANS PREBIAS PNP 50V 0.1A VESM Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel® |
3000 In Stock |
|
$0.0502 / $0.2300 | Buy Now |
DISTI #
RN2119MFV(TPL3)
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin VESM T/R - Tape and Reel (Alt: RN2119MFV(TPL3)) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
757-RN2119MFV(TPL3)
|
Mouser Electronics | Digital Transistors Bias Resistor RoHS: Compliant | 0 |
|
$0.0420 / $0.1600 | Order Now |
Part Details for RN2119MFV(TPL3)
RN2119MFV(TPL3) CAD Models
RN2119MFV(TPL3) Part Data Attributes
|
RN2119MFV(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RN2119MFV(TPL3)
Toshiba America Electronic Components
Digital Transistors Bias Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Surface Mount | YES | |
Transistor Element Material | SILICON |